Taiwan SemiconductorBZV55C15 L1Zener

Zener Diode Single 15V 5% 30Ohm 500mW 2-Pin Mini-MELF T/R

When your circuit requires a diode to act in the reverse-breakdown region use a voltage regulator BZV55C15 L1 zener diode from Taiwan Semiconductor. Its test current is 5 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This zener diode has a minimum operating temperature of -65 °C and a maximum of 175 °C. It is made in a single configuration. This zener device has a nominal voltage of 15 V and a voltage tolerance of 5%.

261 piezas: Se puede enviar mañana

    Total$0.01Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1312+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Taiwán
      • In Stock: 261 piezas
      • Price: $0.0102

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.