Micro Commercial ComponentsBZT52C33-TPZener
Zener Diode Single 33V 6% 80Ohm 500mW 2-Pin SOD-123 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 33 | |
| 6% | |
| 0.9 | |
| 500 | |
| 2 | |
| 0.1 | |
| 80 | |
| 500 | |
| -65 | |
| 150 | |
| 30.4mV/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2(Max) |
| Package Width | 1.8(Max) |
| Package Length | 2.85(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123 |
| 2 | |
| Lead Shape | Gull-wing |
This BZT52C33-TP zener diode from Micro Commercial Components is perfect for blocking a voltage. Its test current is 2 mA. Its maximum power dissipation is 500 mW. Its maximum leakage current is 0.1 μA. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener device has a nominal voltage of 33 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

