Diodes IncorporatedBZT52C30S-7-FZener
Zener Diode Single 30V 6.67% 80Ohm 200mW 2-Pin SOD-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 30 | |
| 6.67% | |
| 0.9 | |
| 200 | |
| 2 | |
| 0.1 | |
| 80 | |
| 200 | |
| -65 | |
| 150 | |
| Commercial | |
| 24.4mV/°C(Min) | |
| Tape and Reel | |
| 0.0049 | |
| Mounting | Surface Mount |
| Package Height | 1.05 mm |
| Package Width | 1.3 mm |
| Package Length | 1.7 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 | |
| Lead Shape | Gull-wing |
This BZT52C30S-7-F zener diode from Diodes Zetex will allow you to run it in the reverse direction. Its maximum power dissipation is 200 mW. Its maximum leakage current is 0.1 μA. Its test current is 2 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 30 V and a voltage tolerance of 7%. This zener diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

