Taiwan SemiconductorBZD27C62P R2Zener

Diode Zener Single 62V 6% 2300mW 2-Pin Sub SMA T/R

Now you can operate a diode in its reverse breakdown region by using a voltage regulator BZD27C62P R2 zener diode from Taiwan Semiconductor. Its test current is 10 mA. Its maximum leakage current is 1 μA. Its maximum power dissipation is 1000 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This zener diode has an operating temperature range of -65 °C to 175 °C. This zener device has a nominal voltage of 62 V and a voltage tolerance of 6%. It is made in a single configuration.

1,500 piezas: Se puede enviar en 2 días

    Total$117.90Price for 1500

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      +
      Manufacturer Lead Time:
      103 semanas
      • In Stock: 1,500 piezas
      • Price: $0.0786

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.