VishayBZD27C33P-E3-08Zener

Diode Zener Single 33V 6% 2300mW 2-Pin SMF T/R

If your circuit requires a diode to operate in the reverse breakdown region, then this BZD27C33P-E3-08 zener diode from Vishay is exactly what you need. Its test current is 25 mA. Its maximum power dissipation is 800 mW. Its maximum leakage current is 1 μA. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. This zener device has a nominal voltage of 33 V and a voltage tolerance of 6%. This zener diode has an operating temperature range of -55 °C to 150 °C.

30,000 piezas: Se puede enviar en 2 días

    Total$233.40Price for 3000

    • (3000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2529+
      Manufacturer Lead Time:
      11 semanas
      Country Of origin:
      China
      • In Stock: 30,000 piezas
      • Price: $0.0778

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.