HoneywellBZ-2RL2-A2Interruptor de acción ultrarrápida
Switch Snap Action N.O./N.C. SPDT Flexible Roller Leaf Lever 15A 480VAC 250VDC 1.39N Screw Mount Screw
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| N.O./N.C. | |
| Flexible Roller Leaf Lever | |
| SPDT | |
| 15 | |
| 100000 | |
| 20000000 | |
| 1.27 | |
| Screw Mount | |
| Screw | |
| Straight | |
| -55 | |
| 85 | |
| 1.39 |
This BZ-2RL2-A2 snap-action switch from Honeywell can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 15. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-2RL2-A2 snap action switch has a screw termination style. This product is 17.5 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

