VishayBYW56-TAPRectifiers
Diode Switching 1KV 2A 2-Pin SOD-57 Ammo Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 1000 |
| Single | |
| 1000 | |
| 2 | |
| 50 | |
| 1@1A | |
| 1 | |
| 4000 | |
| -55 | |
| 175 | |
| Ammo | |
| Automotive | |
| Diameter | 3.6(Max) |
| Mounting | Through Hole |
| Package Length | 4(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-57 |
| 2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode BYW56-TAP rectifier from Vishay. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 2 A. It is made in a single configuration.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

