HAHNBV EI 382 1194Transformador de potencia
Power Transformer 4.5VA 10 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power Transformer | |
| Single | |
| Dual | |
| Parallel|Series | |
| 150 | |
| 230 | |
| 15|30 | |
| 4.5VA | |
| Pin | |
| Through Hole | |
| 10 | |
| DIP | |
| 41 | |
| 28.1 | |
| 35.1 |
This BV EI 382 1194 power transformer from Hahn - Elektrobau GmbH transfers energy from one circuit to another circuit by means of inductive coupling. It has 10 terminals. This product is 41 mm long, 28.1 mm tall and 35.1 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

