HAHNBV EI 382 1193Transformador de potencia
Power Transformer 4.5VA 10 Terminal Pin Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Power Transformer | |
| Single | |
| Single | |
| 300 | |
| 230 | |
| 15 | |
| 4.5VA | |
| Pin | |
| Through Hole | |
| 10 | |
| DIP | |
| 41 | |
| 28.1 | |
| 35.1 |
Transform power from one circuit to another while keeping frequency constant with this BV EI 382 1193 power transformer from Hahn - Elektrobau GmbH. It has 10 terminals. This product is 41 mm long, 28.1 mm tall and 35.1 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

