| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8541.29.00.55 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Categoría del producto | Power MOSFET |
| Configuration | Dual Dual Drain |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain-Source Voltage (V) | 40 |
| Maximum Gate-Source Voltage (V) | 20 |
| Maximum Gate Threshold Voltage (V) | 4 |
| Operating Junction Temperature (°C) | -55 to 175 |
| Maximum Continuous Drain Current (A) | 40 |
| Maximum Gate-Source Leakage Current (nA) | 100 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 5.8@10V |
| Typical Gate Charge @ Vgs (nC) | 32.3@10V |
| Typical Gate Charge @ 10V (nC) | 32.3 |
| Typical Gate to Drain Charge (nC) | 10.5 |
| Typical Gate to Source Charge (nC) | 7.2 |
| Typical Reverse Recovery Charge (nC) | 18 |
| Typical Input Capacitance @ Vds (pF) | 1657@25V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 208@25V |
| Minimum Gate Threshold Voltage (V) | 2.4 |
| Typical Output Capacitance (pF) | 354 |
| Maximum Power Dissipation (mW) | 68000 |
| Typical Fall Time (ns) | 17 |
| Typical Rise Time (ns) | 16 |
| Typical Turn-Off Delay Time (ns) | 21 |
| Typical Turn-On Delay Time (ns) | 9.5 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 11.5@5V|5@10V|4.9@15V|4.8@20V |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 308 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 95(Typ) |
| Typical Diode Forward Voltage (V) | 0.78 |
| Typical Gate Plateau Voltage (V) | 4.5 |
| Typical Reverse Recovery Time (ns) | 25 |
| Maximum Diode Forward Voltage (V) | 1.2 |
| Typical Gate Threshold Voltage (V) | 3 |
| Maximum Positive Gate-Source Voltage (V) | 20 |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.7(Max) |
| Package Length | 5.3(Max) |
| PCB changed | 8 |
| Standard Package Name | FPAK |
| Supplier Package | LFPAK-D |
| Pin Count | 8 |
| Lead Shape | Gull-wing |