SKS KontakttechnikBU 10Equipo de prueba electrónico del conector
Conn Binding Post F 1 POS Solder ST Panel Mount 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Binding Post | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 16 | |
| 60VDC|30VAC | |
| Panel Mount | |
| Solder | |
| -25 | |
| 100 | |
| 22 |
Testing is a crucial part of designing, use this binding post BU 10 test terminal block from SKS Kontakttechnik to connect abnormal wires together. This SKT connector's a single contact that is made out of brass and plated with nickel. It has a socket type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 16 A. It uses the solder termination method. This test terminal block has an operating temperature range of -25 °C to 100 °C. BU 10 is housed in red polyamide. This product is 22 mm long.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

