PanduitBT1M-C0Sujetacables
Cable Ties, Dome Top Barb Weather Resistant Nylon 6/6 Black 23mm 80N
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Dome Top Barb | |
| Black | |
| Weather Resistant Nylon 6/6 | |
| 23 | |
| 80(Min) | |
| -60 | |
| 85 | |
| 101.6 | |
| 4.4 | |
| 4 |
The grooves in this BT1M-C0 cable tie from Panduit act as a ratchet that create the anti-release behavior of this essential component. This product is 102 mm long.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

