| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Categoría del producto | Small Signal |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 50 |
| Maximum Gate-Source Voltage (V) | 20 |
| Maximum Gate Threshold Voltage (V) | 2.1 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 0.15 |
| Maximum Gate-Source Leakage Current (nA) | 10000 |
| Maximum IDSS (uA) | 1 |
| Maximum Drain-Source Resistance (mOhm) | 7500@10V |
| Typical Gate Charge @ Vgs (nC) | 0.26@5V |
| Typical Gate to Drain Charge (nC) | 0.09 |
| Typical Gate to Source Charge (nC) | 0.12 |
| Typical Input Capacitance @ Vds (pF) | 24@25V |
| Typical Reverse Transfer Capacitance @ Vds (pF) | 1.3@25V |
| Minimum Gate Threshold Voltage (V) | 1.1 |
| Typical Output Capacitance (pF) | 4.5 |
| Maximum Power Dissipation (mW) | 310 |
| Typical Fall Time (ns) | 25 |
| Typical Rise Time (ns) | 11 |
| Typical Turn-Off Delay Time (ns) | 48 |
| Typical Turn-On Delay Time (ns) | 13 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 4500@10V|5700@5V |
| Maximum Power Dissipation on PCB @ TC=25°C (W) | 0.31 |
| Maximum Pulsed Drain Current @ TC=25°C (A) | 0.6 |
| Maximum Junction Ambient Thermal Resistance on PCB (°C/W) | 480 |
| Typical Diode Forward Voltage (V) | 0.85 |
| Typical Gate Plateau Voltage (V) | 4 |
| Maximum Diode Forward Voltage (V) | 1.2 |
| Typical Gate Threshold Voltage (V) | 1.6 |
| Maximum Positive Gate-Source Voltage (V) | 20 |
| Maximum Continuous Drain Current on PCB @ TC=25°C (A) | 0.15 |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| Pin Count | 3 |
| Lead Shape | Gull-wing |