| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Small Signal | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 2 | |
| -55 to 150 | |
| 0.17 | |
| 50 | |
| 0.1 | |
| 6000@10V | |
| 22@25V | |
| 2@25V | |
| 0.8 | |
| 3.5 | |
| 300 | |
| 16(Max) | |
| 8(Max) | |
| 13(Max) | |
| 8(Max) | |
| -55 | |
| 150 | |
| Commercial | |
| Tape and Reel | |
| 20 | |
| 0.68 | |
| 0.84 | |
| 1.3 | |
| 1.4 | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Thanks to Diodes Zetex, both your amplification and switching needs can be taken care of with one component: the BSS123-7-F power MOSFET. Its maximum power dissipation is 300 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes tmos technology.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

