Diodes IncorporatedBSP75NTAInterruptores de límite de corriente
Current Limit SW 1-IN 1-OUT -0.2V to 10V 1.3A 4-Pin(3+Tab) SOT-223 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1 | |
| 1.3 | |
| -0.2 | |
| 10 | |
| 520 | |
| 1500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.7(Max) |
| Package Length | 6.7(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Dealing with high voltages and currents? Protect your circuit with the low side BSP75NTA power switch, developed by Diodes Zetex. This charge controller has single output. This charge controller has an input voltage of -0.2 to 10 V. It features 0.52 Ohm switch on resistance. This device has a maximum power dissipation of 1500 mW. Its maximum power dissipation is 1500 mW. This charge controller has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

