RiedonBR300-35RJ1

Res Wirewound 35 Ohm 5% 210/300W ±260ppm/°C Chassis Mount Bulk

BR Series:  Rugged Metal Clad Braking Resistors

Riedon presents its high-power aluminum housed braking resistors.

 

 

Product Description:

Riedon expands its extensive line of power wire wound resistors to now include these robust aluminum housed braking resistors. Available in power ratings from 60 to 500 watts in three different mechanical configurations, these durable components provide exceptional heat transfer and short circuit performance when compared to the competition. These rugged devices are also far less sensitive to heatsink requirements than a comparable TO package device of similar power rating, many if which may require a cold plate to operate at the same rated power.

Features:

- Extruded aluminum housings
- Good long-term stability
- Tolerances of 1%, 5%, and 10%
- Compact packaging
- Quick connect terminations

Applications:

- Motor drives
- Power Conversion
- HVAC
- Battery Chargers
- Battery Monitoring

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    16 semanas
    • Price: $26.85
    1. 5+$26.85
    2. 10+$26.58
    3. 25+$26.32
    4. 50+$26.05
    5. 100+$25.79
    6. 250+$25.54
    7. 500+$25.28
    8. 1000+$25.03
    9. 5000+$24.78
    10. 10000+$24.53

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.