Bel Power SolutionsBQ2320-7RConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 24VIN 2-OUT 12V/12V 9.2A/9.2A 120W 15-Pin
| Not Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 14.4 | |
| 24 | |
| 36 | |
| 12 | |
| 9.2 | |
| 120 | |
| 2100VDC | |
| DC/DC | |
| 0.5 | |
| 200 | |
| Yes | |
| 200mV(Typ) | |
| 0.8V | |
| 88.5(Typ) | |
| Negative | |
| -25 | |
| 71 | |
| Extended | |
| 500 | |
| Fixed | |
| Mounting | Chassis |
| Package Height | 19.8 |
| Package Width | 111 |
| Package Length | 164 |
| PCB changed | 15 |
| 15 |
Provide the ability to switch between voltages by using this step down BQ2320-7R DC to DC converter and switching regulator module. It has a voltage of 12|12 V. This part has a temperature range of -25 °C to 71 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

