SwitchcraftBPJF04XConector de audio y video
Conn RCA F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| RCA | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Solder | |
| Straight | |
| 21.6 | |
| 10.2 | |
| Panel Mount | |
| Brass | |
| Nickel | |
| Brass |
Create a connection with your sound and video using this rca BPJF04X audio and video connector from Switchcraft. This F connector's 2 contacts that are made out of brass and plated with nickel. It has a straight body orientation. It has a female type gender. This connector has a single port. BPJF04X is housed in brass. This product is 21.6 mm long and 10.2 mm. Its 2 terminals use the solder termination method.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

