| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | 5A992c. |
| Estatus de pieza | Active |
| Código HTS | 8517.62.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Module |
| Protocols Supported | Bluetooth v5.1 (BLE) |
| Processing Unit Type | Microprocessor |
| Maximum Data Rate (Mbps) | 2 |
| Minimum Operating Frequency (MHz) | 2360 |
| Maximum Operating Frequency (MHz) | 2500 |
| Typical Sensitivity (dBm) | -97 |
| Interface Type | GPIO/I2C/PDM/PWM/SPI/UART |
| Minimum Operating Supply Voltage (V) | 1.7 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Antenna Mounting | On Board |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 1.9 |
| Package Width | 9.8 |
| Package Length | 14 |
| PCB changed | 47 |
| Supplier Package | SMD Module |
| Pin Count | 47 |