Fischer ElektronikBLY 2 06Cabezales del conector y receptáculos PCB
Conn Socket Strip F 6 POS 2mm Solder ST Top Entry Thru-Hole
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| F | |
| 6 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 2.5 | |
| 100VDC | |
| 1000000 | |
| -40 | |
| 163 | |
| 6 | |
| 4 | |
| 4.2 | |
| 3.2 | |
| Through Hole |
Look no further than the socket strip BLY 2 06 header connector from Fischer Elektronik, a great tool to use when board-to-board interconnects is required. This F connector's 6 contacts that are made out of brass and plated with gold. This is a 2-row connector. Its pitch is 2 mm. It has a maximum voltage rating of 100 VDC. It has a straight body orientation. It has a female type gender. This device has a maximum current rating of 2.5 A. This connector has an operating temperature of -40 to 163 °C. BLY 2 06 is housed in polyamide 4/6. This product is 6 mm long, 4.2 mm tall and 4 mm deep. It uses the solder termination method.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
