Fischer ElektronikBL 8 16Cabezales del conector y receptáculos PCB

Conn Socket Strip SKT 16 POS 2.54mm Solder

Support physical configuration options for jumper posts by mounting this socket strip BL 8 16 header connector from Fischer Elektronik. This SKT connector's 16 contacts that are made out of beryllium copper alloy and plated with gold over nickel. It has a maximum voltage rating of 150 VDC. It has a socket type gender. This device has a maximum current rating of 3 A. BL 8 16 is housed in polyamide 4/6. It uses the solder termination method. This connector has an operating temperature of -40 to 163 °C.

4,015 piezas: Se puede enviar en 2 días

    Total$0.47Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2240+
      Manufacturer Lead Time:
      2 semanas
      Country Of origin:
      Alemania
      • In Stock: 4,015 piezas
      • Price: $0.4674

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.