SKS KontakttechnikBIL 20 BLACKEquipo de prueba electrónico del conector
Conn Test Socket F 1 POS Solder ST Panel Mount 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Unknown |
| PPAP | Unknown |
| Test Socket | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 32 | |
| 30VAC|60VDC | |
| Panel Mount | |
| Solder | |
| -25 | |
| 85 | |
| 10 | |
| 23.5 |
This binding post BIL 20 BLACK test terminal block from SKS Kontakttechnik will connect odd wires together for easy adaptation. This SKT connector's a single contact that is made out of brass and plated with tin. This connector has a single port. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 32 A. It uses the solder termination method. This product is 23.5 mm long with a diameter of 10 mm. BIL 20 BLACK is housed in black phenol formaldehyde. This test terminal block has an operating temperature range of -25 °C to 85 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

