NXP SemiconductorsBGU8009,115Amplificador de GPS
GPS Amp Single Low Noise 1.61GHz 3.1V 6-Pin XSON T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Chip | |
| 1 | |
| 1610 | |
| 20.2(Typ)@1850MHz | |
| 1.2@1850MHz | |
| 37(Typ)@1575MHz | |
| 11(Typ)@1575MHz | |
| 15(Typ)@1575MHz | |
| 1.5 | |
| 3 | |
| 3.1 | |
| 6.5@2.85V | |
| Single | |
| 55 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.46(Max) |
| Package Width | 0.9 |
| Package Length | 1.1 |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | XSON |
| 6 | |
| Lead Shape | No Lead |
This BGU8009,115 LNA from NXP Semiconductors is specially designed to sit in the path from the antenna to the receiver. Its maximum power dissipation is 55 mW. This GPS amplifier has a temperature range of -40 °C to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device uses a single power supply. It has a single channel per chip.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.