VishayBFC246857473Película del capacitor

Cap Film 0.047uF 630V PET 10%( 17.5 X 5.5 X 14.5mm) Radial 15mm 105°C Loose

This BFC246857473 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|250VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The BFC246857473 part has a radial termination style. Its capacitance value is 0.047uF. This product is 17.5(Max) mm long, 14.5(Max) mm tall and 5.5(Max) mm deep.

Import TariffMay apply to this part

269 piezas: Se puede enviar mañana

    Total$0.35Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2405+
      Manufacturer Lead Time:
      11 semanas
      Country Of origin:
      India
      • In Stock: 269 piezas
      • Price: $0.3451

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.