VishayBFC241714703Película del capacitor
Cap Film 0.047uF 160V PP 2% (7.2 X 6 X 11mm) Radial Wound 5mm 85°C Ammo
| Compliant | |
| EAR99 | |
| LTB | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.047uF | |
| 2% | |
| 160VDC|63VAC | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 6 X 11 | |
| Straight | |
| -55 | |
| 85 | |
| Ammo | |
| 7.2(Max) | |
| 6(Max) | |
| 11(Max) | |
| 0.6 | |
| 0.5 | |
| 11(Max) |
This BFC241714703 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 160 VDC|63VAC. This part has a maximum operating temperature of 85 °C. The BFC241714703 part has a radial termination style. This product is 7.2(Max) mm long, 11(Max) mm tall and 6(Max) mm deep. Its capacitance value is 0.047uF. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. It has a tolerance of 2%.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.