VishayBFC233921105Película del capacitor
Cap Film Suppression X2 1uF 630VDC/310VAC PP 20%( 31 X 11 X 21mm) Radial Plastic Rectangular Can 27.5mm 110°C Loose Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Interference Suppression | |
| 1uF | |
| 20% | |
| 630VDC|310VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 27.5 | |
| X2 | |
| 31 X 11 X 21 | |
| -55 | |
| 110 | |
| Loose | |
| 31(Max) | |
| 11(Max) | |
| 21(Max) | |
| 7.4 | |
| 0.8 | |
| 3.5 | |
| 21(Max) |
This interference suppression BFC233921105 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 310 VAC. This part has a maximum operating temperature of 110 °C. It has a tolerance of 20%. This product is 31(Max) mm long, 21(Max) mm tall and 11(Max) mm deep. The BFC233921105 part has a radial termination style. Its capacitance value is 1uF. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

