VishayBFC233820223Película del capacitor

Cap Film Suppression X2 0.022uF 630VDC/310VAC PP 20% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 110°C Loose

This interference suppression BFC233820223 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|310VAC. This part has a maximum operating temperature of 110 °C. Its capacitance value is 0.022uF. The BFC233820223 part has a radial termination style. This product is 10(Max) mm long, 9(Max) mm tall and 4(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 7.5 mm. It has a tolerance of 20%.

3,000 piezas: Se puede enviar en 2 días

    Total$416.40Price for 1500

    • (1500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2520+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      India
      • In Stock: 3,000 piezas
      • Price: $0.2776

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.