SamtecBCS-108-L-D-HECabezales del conector y receptáculos PCB
Conn Socket Strip SKT 16 POS 2.54mm Solder RA Side Entry Thru-Hole TIGER CLAW™ Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| SKT | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 4.6/Contact | |
| 700VDC|495VAC | |
| 10 | |
| -55 | |
| 125 | |
| 2500 | |
| Tube | |
| 20.32 | |
| 8.13 | |
| 5.72 | |
| TIGER CLAW™ | |
| 3.16 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip BCS-108-L-D-HE header connector from Samtec. This SKT connector's 16 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. This is a 2-row connector. Its pitch is 2.54 mm. It has a socket type gender. It has a maximum voltage rating of 450 VAC. This device has a maximum current rating of 4.6 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 20.32 mm long, 5.72 mm tall and 8.13 mm deep. This connector has an operating temperature of -55 to 125 °C. It uses the solder termination method. BCS-108-L-D-HE is housed in black liquid crystal polymer.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

