SamtecBCS-103-LM-D-PE-BECabezales del conector y receptáculos PCB

Conn Socket Strip SKT 6 POS 2.54mm Solder ST Bottom Entry Thru-Hole TIGER CLAW™ Layer

Reduce the possibility of accidentally shorting pins when using a printed circuit board with this socket strip BCS-103-LM-D-PE-BE header connector from Samtec. This SKT connector's 6 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a socket type gender. It has a straight body orientation. It has a maximum voltage rating of 475 VAC. This device has a maximum current rating of 4.6 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. This connector has an operating temperature of -55 to 125 °C. BCS-103-LM-D-PE-BE is housed in black liquid crystal polymer. This product is 7.62 mm long, 7.44 mm tall and 7.62 mm deep. It uses the solder termination method.

Total en Stock: 300 piezas

Quantity Increments of 1 Minimum 1
  • Ships from:
    Estados Unidos de América
    Manufacturer Lead Time:
    1 semana
    • Price:

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.