SamtecBBL-111-G-FCabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 11 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 11 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 1/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 27.94 | |
| 2.54 | |
| 5.34 | |
| 3.18 | |
| Through Hole |
Think of Samtec's unshrouded BBL-111-G-F header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 11 contacts that are made out of phosphor bronze|brass and plated with gold over nickel. It has a header type gender. This is a 1-row connector. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 27.94 mm long, 5.34 mm tall and 2.54 mm deep. It uses the solder termination method. BBL-111-G-F is housed in black polyester. This connector has an operating temperature of -55 to 125 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

