Diodes IncorporatedBAW56Rectifiers
Diode Small Signal Switching 75V 0.3A 3-Pin SOT-23
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Small Signal Switching Diode | |
| Maximum DC Reverse Voltage (V) | 75 |
| Dual Common Anode | |
| 75 | |
| 0.3 | |
| 2 | |
| 1.25@0.15A | |
| 2.5 | |
| 350 | |
| 4 | |
| -65 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

