Infineon Technologies AGBAT6404E6433HTMA1Rectifiers
Diode Schottky Si 0.25A 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 40 |
| Dual Series | |
| 0.25 | |
| 0.8 | |
| 0.75@0.1A | |
| 2@30V | |
| 6 | |
| 250 | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Switch from an AC voltage to a DC voltage using a Schottky diode BAT6404E6433HTMA1 rectifier from Infineon Technologies. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a dual series configuration. Its peak non-repetitive surge current is 0.8 A, while its maximum continuous forward current is 0.25 A.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
