Taiwan SemiconductorBAT54C RFRectifiers

Diode Small Signal Schottky 30V 0.2A 3-Pin SOT-23 T/R

Switch from an AC voltage to a DC voltage using a small signal Schottky diode BAT54C RF rectifier from Taiwan Semiconductor. Its maximum power dissipation is 200 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A. It is made in a dual common cathode configuration. This rectifier has an operating temperature range of -55 °C to 150 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    26 semanas
    • Price: $0.0272
    1. 3000+$0.0272
    2. 6000+$0.0265
    3. 9000+$0.0264
    4. 12000+$0.0262
    5. 15000+$0.0260
    6. 24000+$0.0253
    7. 30000+$0.0250
    8. 120000+$0.0249

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.