Infineon Technologies AGBAT1505WH6327XTSA1RF Diodes and Mixers
Diode RF Schottky 4V 100mW 3-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| BAT1505WH6327XTSA1 | |
| Automotive | Yes |
| PPAP | Unknown |
| Schottky Diode | |
| Dual Common Cathode | |
| SHF | |
| 0.41@0.01A | |
| 4 | |
| 0.35 | |
| 100 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 110 | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 | |
| Lead Shape | Gull-wing |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

