Diodes IncorporatedBAS70-06T-7-FRectifiers

Diode Schottky 70V 0.07A 3-Pin SOT-523 T/R

Converting from AC to DC is simple when using a Schottky diode BAS70-06T-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 150 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its peak non-repetitive surge current is 0.1 A, while its maximum continuous forward current is 0.07 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. It is made in a dual common anode configuration.

Import TariffMay apply to this part

3,000 piezas: Se puede enviar mañana

    Total$98.60Price for 1992

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2115+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 3,000 piezas
      • Price: $0.0495

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.