Diodes IncorporatedBAS40DW-05-7-FRectifiers
Diode Schottky 40V 0.2A 6-Pin SOT-363 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 40 |
| Double Dual Common Cathode | |
| 40 | |
| 0.2 | |
| 0.6 | |
| 1@0.04A | |
| 0.2@30V | |
| 625°C/W | |
| 5 | |
| 200 | |
| 5 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 28 | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 1.3 |
| Package Length | 2.15 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 | |
| Lead Shape | Gull-wing |
If your circuit needs to adjust from an AC to DC voltage use a Schottky diode BAS40DW-05-7-F rectifier from Diodes Zetex. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a double dual common cathode configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A.
| EDA / CAD Models |
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

