VishayBAS40-00-HE3-08Rectifiers
Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Yes |
| Small Signal Schottky Diode | |
| Maximum DC Reverse Voltage (V) | 40 |
| Single | |
| 40 | |
| 0.2 | |
| 0.6 | |
| 1@0.04A | |
| 0.1@30V | |
| 500K/W | |
| 5 | |
| 200 | |
| 5 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 1.43(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Converting from AC to DC is simple when using a small signal Schottky diode BAS40-00-HE3-08 rectifier from Vishay. Its maximum power dissipation is 200 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 0.6 A, while its maximum continuous forward current is 0.2 A. It is made in a single configuration. This rectifier has an operating temperature range of -55 °C to 125 °C.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

