Más Buscadas
Infineon Technologies AGBAR6402VH6327XTSA1PIN
Diode PIN Attenuator/Switch 150V 100mA Automotive AEC-Q101 2-Pin SC-79 T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8541.10.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Attenuator|Switch | |
| Single | |
| 150 | |
| 100 | |
| 1.1@50mA | |
| 1.35@100mA | |
| 20@1mA | |
| 0.35@20V | |
| 250 | |
| 1.55 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 0.8 |
| Package Length | 1.2 |
| PCB changed | 2 |
| Supplier Package | SC-79 |
| 2 | |
| Lead Shape | Flat |
If you're product needs a password input, use an attenuator and switch BAR6402VH6327XTSA1 PIN diode from Infineon Technologies. Its maximum power dissipation is 250 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It is made in a single configuration. This PIN diode attenuator has a minimum operating temperature of -55 °C and a maximum of 125 °C.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
