Cinch Connectivity SolutionsBACC45FT16-24PHConector circular
Conn Circular PIN 24 POS Crimp ST Cable Mount 24 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| MIL-C-26500 | |
| Circular | |
| PL | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 24 | |
| 24 | |
| PIN | |
| Crimp | |
| 16-24 | |
| 20-24 | |
| Yes | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Anodize | |
| Black | |
| 7.5 | |
| -55 | |
| 200 | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 32.15 | |
| 34.16 |
Use only the best BACC45FT16-24PH connector from Cinch Connectors to create a solid connection for your cylindrical cable housing. It has a plug type gender. It has a straight body orientation. This PL connector has 24 PL contacts. Its shell size is 16-24.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

