Cinch Connectivity SolutionsBACC45FN24-61P6HConector circular

Conn Circular PIN 61 POS Crimp ST Flange Mount 61 Terminal 1 Port Medical

A great way you can ensure a solid connection between your cylindrical cable housing is by using this BACC45FN24-61P6H connector from Cinch Connectors. It has a straight body orientation. It has a receptacle type gender. This RCP connector has 61 RCP contacts. Its shell size is 24-61. This product is 35.73 mm long, 43.25 mm tall and 43.25 mm deep. This circular connector has an operating temperature of -55 to 200 °C.

Import TariffMay apply to this part

1 pieza: Se puede enviar en 6 días

    Total$113.30Price for 1

    • Se puede enviar en 6 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 1 pieza
      • Price: $113.30

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.