Cinch Connectivity SolutionsBACC45FN18-14PHConector circular

Conn Circular PIN 14 POS Crimp ST Flange Mount 14 Terminal 1 Port Medical

This BACC45FN18-14PH connector from Cinch Connectors is extremely useful for connecting circular peripherals to your device. This RCP connector has 14 RCP contacts. Its shell size is 18-14. It has a straight body orientation. It has a receptacle type gender. This product is 35.73 mm long, 34.11 mm tall and 34.11 mm deep. This circular connector has an operating temperature of -55 to 200 °C.

Import TariffMay apply to this part

184 piezas: Se puede enviar en 5 días

    Total$162.12Price for 1

    • Se puede enviar en 5 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      5 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 184 piezas
      • Price: $162.12

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.