Más Buscadas
TDKB88069X2010S102Tubos de descarga de gas
Gas Discharge Tubes 588VDC 5kADC 5AAC 1.5pF Axial Thru-Hole
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 700 | |
| 588(Max) | |
| 5 | |
| 5 | |
| 10 | |
| 1.5 | |
| 2 | |
| Axial | |
| 2 | |
| -40 | |
| Tape and Reel | |
| 90 | |
| 1 | |
| 7.9 | |
| 8 | |
| 8 | |
| No | |
| Through Hole |
Limit the damage to a power transmission line or distribution system from overcurrent with this 2-electrode B88069X2010S102 surge arrestor from EPCOS. Its maximum surge current is 10 kA. This part has a minimum operating temperature of -40 °C and a maximum of 90 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 7.9 mm long with a diameter of 8 mm.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

