TDKB84111FM116Filtros de suministro
Power Line Filter EMC 50Hz/60Hz 16A 250VAC/250VDC Quick Connect Chassis Mount
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| EMC | |
| 16 | |
| 250VAC|250VDC | |
| 0.65 | |
| 1 | |
| Chassis Mount | |
| Quick Connect | |
| -25 | |
| 100 | |
| 74.6 | |
| 64 | |
| 26 |
This B84111FM116 power line filter from EPCOS is a module that filters high frequency noises and harmonic energy from a power supply rail in an electric circuit. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 16. The B84111FM116 power line filter has a quick connect termination style. This product is 64 mm long, 26 mm tall and 74.6 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

