TDKB82496C3279AMontaje superficial de inductores
Inductor RF Laser Cut 0.0027uH 0.3nH 100MHz 14Q-Factor Copper Plated Ceramic 1.4A 0.04Ohm DCR 0603 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Laser Cut | |
| Copper Plated Ceramic | |
| 0.0027u | |
| 0.3nH | |
| 100M | |
| 1.4 | |
| 0.04 | |
| 14 | |
| 100M | |
| 10000M | |
| 2 | |
| 0603 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.7 | |
| Surface Mount | |
| 0.9 | |
| 0.9 |
This chip B82496C3279A surface mount inductor from EPCOS is ideal for saving valuable space on a PCB. This SMD inductor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has an inductance of 2.7n H. This device is made with laser cut technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 10G Hz. This SMD inductor has a maximum DC current of 1.4 A with a maximum resistance of 40m Ohm. This product is 1.7 mm long, 0.9 mm tall and 0.9 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

