TDKB82496C3120JMontaje superficial de inductores
Inductor RF Laser Cut 0.012uH 5% 100MHz 14Q-Factor Copper Plated Ceramic 0.45A 0.35Ohm DCR 0603 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Laser Cut | |
| Copper Plated Ceramic | |
| 0.012u | |
| 5% | |
| 100M | |
| 0.45 | |
| 0.35 | |
| 14 | |
| 100M | |
| 5000M | |
| 2 | |
| 0603 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1.7 | |
| Surface Mount | |
| 0.9 | |
| 0.9 |
Save valuable space on a PCB with this chip B82496C3120J surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 350m Ohm. It has an inductance of 12n H. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 5G Hz. It has a tolerance of 5%. This device is made with laser cut technology. This product is 1.7 mm long, 0.9 mm tall and 0.9 mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

