Reduced Price
TDKB82477P2332MMontaje superficial de inductores
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 6.7A 0.014Ohm DCR Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 3.3u | |
| 10 | |
| 20% | |
| 100K | |
| 6.7 | |
| 7.2 | |
| 0.014 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 12.5 | |
| Surface Mount | |
| 12.5 | |
| 6.5 |
Save valuable space on a PCB with this power B82477P2332M surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 12.5 mm long, 6.5 mm tall and 12.5 mm deep. This SMD inductor has a maximum DC current of 6.7 A with a maximum resistance of 14m Ohm. This device is made with wirewound technology. Its test frequency is 100K Hz. It has a tolerance of 20%. It has an inductance of 3.3u H.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

