TDKB82477G2223MMontaje superficial de inductores
Inductor Power Shielded Wirewound 22uH 20% 1KHz Ferrite 2.8A 0.036Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 22u | |
| 20% | |
| 1K | |
| 2.8 | |
| 0.036 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 12.3 | |
| Surface Mount | |
| 12.3 | |
| 6 |
Make any circuit look clean and compact using this power B82477G2223M surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 12.3 mm long, 6 mm tall and 12.3 mm deep. It has an inductance of 22u H. This SMD inductor has a maximum DC current of 2.8 A with a maximum resistance of 36m Ohm. It has a tolerance of 20%. Its test frequency is 1K Hz. This device is made with wirewound technology.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

