TDKB82476B1332M100Montaje superficial de inductores
Inductor Power Unshielded Wirewound 3.3uH 20% 100KHz Ferrite 5.9A 0.0135Ohm DCR T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| LTB | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 3.3u | |
| 20% | |
| 100K | |
| 5.9 | |
| 6.8(Typ) | |
| 0.0135 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 12.95 | |
| Surface Mount | |
| 9.4 | |
| 5.08 |
Make any circuit look clean and compact using this power B82476B1332M100 surface mount inductor from EPCOS. This SMD inductor has an operating temperature range of -55 °C to 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 5.9 A with a maximum resistance of 13.5m Ohm. It has an inductance of 3.3u H. This product is 12.95 mm long, 5.08 mm tall and 9.4 mm deep. Its test frequency is 100K Hz. It has a tolerance of 20%.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

