Reduced Price
TDKB82476A1473MMontaje superficial de inductores
Inductor Power Unshielded Wirewound 47uH 20% 100KHz Ferrite 1.8A 0.12Ohm DCR T/R
| Compliant | |
| EAR99 | |
| LTB | |
| B82476A1473M | |
| Automotive | Yes |
| PPAP | No |
| Power | |
| Wirewound | |
| Unshielded | |
| Ferrite | |
| 47u | |
| 20% | |
| 100K | |
| 1.8 | |
| 1.6 | |
| 0.12 | |
| 2 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 12.95 | |
| Surface Mount | |
| 9.4 | |
| 5.08 |
Save valuable space on a PCB with this power B82476A1473M surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 1.8 A with a maximum resistance of 120m Ohm. This product is 12.95 mm long, 5.08 mm tall and 9.4 mm deep. This device utilizes wirewound technology. Its test frequency is 100K Hz. It has an inductance of 47u H.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

