Reduced Price
TDKB82472G4472MMontaje superficial de inductores
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz Ferrite 2.3A 0.043Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 100K | |
| 2.3 | |
| 1.7 | |
| 0.043 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 3.5 |
An ideal space-saving electronic component is this power B82472G4472M surface mount inductor from EPCOS. This SMD inductor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This SMD inductor has a maximum DC current of 2.3 A with a maximum resistance of 43m Ohm. This product is 7.5 mm long, 3.5 mm tall and 7.5 mm deep. Its test frequency is 100K Hz. It has a tolerance of 20%. This device is made with wirewound technology. It has an inductance of 4.7u H.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

